Part Details for 858-012-103RKT4 by NorComp
Results Overview of 858-012-103RKT4 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
858-012-103RKT4 Information
858-012-103RKT4 by NorComp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 858-012-103RKT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5520
|
Newark | Sensor Conn, M12, 12Pos, Plug, Cable, Product Range:Vulcon M12 Circulars Series, Sensor Connector ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3600 / $31.0800 | Buy Now |
DISTI #
37-858-012-103RKT4-ND
|
DigiKey | IP67 MALE M12 CABLE KIT 12 POSIT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
49 In Stock |
|
$21.5486 / $31.8100 | Buy Now |
DISTI #
636-858-012-103RKT4
|
Mouser Electronics | Circular Metric Connectors IP67 Male M12 Cable Kit 12 Position Straight Solder Cup RoHS: Compliant | 8 |
|
$23.8000 / $31.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.7800 / $35.1900 | Buy Now |
Part Details for 858-012-103RKT4
858-012-103RKT4 CAD Models
858-012-103RKT4 Part Data Attributes
|
858-012-103RKT4
NorComp
Buy Now
Datasheet
|
Compare Parts:
858-012-103RKT4
NorComp
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR |