Part Details for 858-005-203RSU4 by NorComp
Results Overview of 858-005-203RSU4 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
858-005-203RSU4 Information
858-005-203RSU4 by NorComp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 858-005-203RSU4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0151
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Cable, Product Range:Vulcon Series, Sensor Connector Size:M12, ... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $6.9200 | Buy Now |
DISTI #
NOR1408-ND
|
DigiKey | CONN PLUG FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
515 In Stock |
|
$5.8868 / $9.5900 | Buy Now |
DISTI #
636-858-005-203RSU4
|
Mouser Electronics | Circular Metric Connectors M12 5 Pos F Sold cup Cbl mnt UnSHIELD RoHS: Compliant | 55 |
|
$5.8800 / $9.5900 | Buy Now |
|
Future Electronics | IP67 Female M12 Cable Mount 5 Position Straight Solder Cup RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray |
0 Tray |
|
$6.3700 / $6.4500 | Buy Now |
|
Onlinecomponents.com | IP67 Female M12 Cable Mount 5 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$5.7400 / $9.4800 | Buy Now |
|
New Advantage Corporation | 858-005-203RSU4 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$8.4700 / $9.0700 | Buy Now |
Part Details for 858-005-203RSU4
858-005-203RSU4 CAD Models
858-005-203RSU4 Part Data Attributes
|
858-005-203RSU4
NorComp
Buy Now
Datasheet
|
Compare Parts:
858-005-203RSU4
NorComp
CONN PLUG 5POS CABLE SKT M12
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |