Part Details for 858-005-203RKT1 by NorComp
Overview of 858-005-203RKT1 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 858-005-203RKT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0149
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Cable, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Crimp Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Norcomp 858-005-203RKT1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.7100 / $29.2400 | Buy Now |
DISTI #
NOR1409-ND
|
DigiKey | CONN PLUG FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.5192 / $33.1100 | Buy Now |
DISTI #
636-858-005-203RKT1
|
Mouser Electronics | Circular Metric Connectors M12 5 Pos F Sold cup Cbl mnt (kit) RoHS: Compliant | 0 |
|
$24.2700 / $32.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$27.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.8900 / $58.9500 | Buy Now |
Part Details for 858-005-203RKT1
858-005-203RKT1 CAD Models
858-005-203RKT1 Part Data Attributes
|
858-005-203RKT1
NorComp
Buy Now
Datasheet
|
Compare Parts:
858-005-203RKT1
NorComp
CONN PLUG 5POS CABLE SKT M12
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Backshell Type | SOLID | |
Body Depth | 1.673 inch | |
Body Diameter | 0.591 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |