Part Details for 858-005-103RSS4 by NorComp
Overview of 858-005-103RSS4 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 858-005-103RSS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3156
|
Newark | Sensor Connector, M12 Plug, 5Pos, Cable, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Norcomp 858-005-103RSS4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$8.9700 / $13.7100 | Buy Now |
DISTI #
NOR1805-ND
|
DigiKey | CONN RCPT MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
12 In Stock |
|
$6.5587 / $11.0100 | Buy Now |
DISTI #
636-858-005-103RSS4
|
Mouser Electronics | Circular Metric Connectors M12 5 P M S/C CBL MNT SHLD 10u RoHS: Compliant | 2 |
|
$6.4900 / $10.9000 | Buy Now |
|
Future Electronics | M12 5 P M S/C CBL MOUNT Shield Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$7.6700 / $7.7700 | Buy Now |
|
Onlinecomponents.com | IP67 Male M12 Cable Mount 5 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$6.2400 / $9.8800 | Buy Now |
Part Details for 858-005-103RSS4
858-005-103RSS4 CAD Models
858-005-103RSS4 Part Data Attributes
|
858-005-103RSS4
NorComp
Buy Now
Datasheet
|
Compare Parts:
858-005-103RSS4
NorComp
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |