Part Details for 858-005-103RKT4 by NorComp
Overview of 858-005-103RKT4 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 858-005-103RKT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NOR1806-ND
|
DigiKey | CONN RCPT MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
17 In Stock |
|
$21.2250 / $39.9700 | Buy Now |
DISTI #
636-858-005-103RKT4
|
Mouser Electronics | Circular Metric Connectors M12 5 M S/C CBL BACKSHELL 10u RoHS: Compliant | 38 |
|
$23.4900 / $31.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$26.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.2900 / $35.9200 | Buy Now |
Part Details for 858-005-103RKT4
858-005-103RKT4 CAD Models
858-005-103RKT4 Part Data Attributes
|
858-005-103RKT4
NorComp
Buy Now
Datasheet
|
Compare Parts:
858-005-103RKT4
NorComp
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.709 inch | |
Body Diameter | 0.591 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINIUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |