Part Details for 858-004-203RLS4 by NorComp
Overview of 858-004-203RLS4 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 858-004-203RLS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK1852
|
Newark | Sensor Conn, M12, Rcpt, 4Pos, Cable, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Crimp Socket, Ip/Nema Rating:Ip67, Contact Plating:Gold Rohs Compliant: Yes |Norcomp 858-004-203RLS4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$9.3400 / $14.2800 | Buy Now |
DISTI #
76Y0146
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Cable, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Crimp Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Norcomp 858-004-203RLS4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7600 / $9.1200 | Buy Now |
DISTI #
NOR1403-ND
|
DigiKey | CONN PLUG FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
62 In Stock |
|
$6.8216 / $11.4500 | Buy Now |
DISTI #
636-858-004-203RLS4
|
Mouser Electronics | Circular Metric Connectors M12 4 Pos F Sold cup Cbl mnt SHIELD RoHS: Compliant | 68 |
|
$6.8200 / $11.4400 | Buy Now |
|
Future Electronics | M12 4 Position Female Solder Cup Cable Mount (shielded) RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 100 Container: Tray | 15Tray |
|
$8.0100 / $8.0900 | Buy Now |
|
Onlinecomponents.com | IP67 Female M12 Cable Mount 4 Position Straight Solder Cup | 0 |
|
$9.0000 / $13.1200 | Buy Now |
Part Details for 858-004-203RLS4
858-004-203RLS4 CAD Models
858-004-203RLS4 Part Data Attributes:
|
858-004-203RLS4
NorComp
Buy Now
Datasheet
|
Compare Parts:
858-004-203RLS4
NorComp
CONN PLUG 4POS CABLE SKT M12
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 |