Part Details for 8579-1-15-01-21-27-10-0 by Mill-Max Mfg Corp
Overview of 8579-1-15-01-21-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8579-1-15-01-21-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1719
|
Newark | Ic Socket, 1 Position, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Contact Termination:Solder Rohs Compliant: Yes |Mill-Max 8579-1-15-01-21-27-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4130 | Buy Now |
DISTI #
ED90583-ND
|
DigiKey | CONN PIN RCPT .015-.022 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
31367 In Stock |
|
$0.0904 / $0.2500 | Buy Now |
DISTI #
575-8579115012127
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 21 CON RoHS: Not Compliant | 8404 |
|
$0.0900 / $0.2300 | Buy Now |
DISTI #
70968038
|
RS | Circuit Board Hardware - PCB 200u SN/PB OVER NI 21 CON | Mill-Max 8579-1-15-01-21-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3450 / $0.3750 | RFQ |
|
Future Electronics | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.3200 / $0.3550 | Buy Now |
|
Bisco Industries | 1102 |
|
Buy Now | ||
|
Quest Components | 17160 |
|
$0.1275 / $0.8500 | Buy Now | |
DISTI #
000000000001000471
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 21 CON Min Qty: 1000 | 0 |
|
$0.0843 / $0.5000 | Buy Now |
Part Details for 8579-1-15-01-21-27-10-0
8579-1-15-01-21-27-10-0 CAD Models
8579-1-15-01-21-27-10-0 Part Data Attributes:
|
8579-1-15-01-21-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8579-1-15-01-21-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |