Part Details for 8579-1-15-01-11-27-10-0 by Mill-Max Mfg Corp
Overview of 8579-1-15-01-11-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85793-102LF | Amphenol Communications Solutions | 4 Row Signal Header,24 Position Straight, Press-Fit, Narrow Body, Selective Loading | |
85793-202LF | Amphenol Communications Solutions | 4 Row Signal Header,24 Position Straight, Press-Fit, Narrow Body, Selective Loading | |
AS8579-A | Coilcraft Inc | Telecom Transformer |
Price & Stock for 8579-1-15-01-11-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1716
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 8579-1-15-01-11-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 / $1.0100 | Buy Now |
DISTI #
8579-1-15-01-11-27-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
18173 In Stock |
|
$0.5912 / $1.1800 | Buy Now |
DISTI #
575-8579115011127
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 11 CON RoHS: Not Compliant | 7000 |
|
$0.5850 / $1.1800 | Buy Now |
|
Future Electronics | 7.49 mm Length 0,76μm Gold over Nickel Finish PCB Pin Receptacle RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bag | 0Bag |
|
$0.5800 / $0.6300 | Buy Now |
DISTI #
000000000001000468
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 11 CON Min Qty: 1000 | 0 |
|
$0.1057 / $0.9111 | Buy Now |
Part Details for 8579-1-15-01-11-27-10-0
8579-1-15-01-11-27-10-0 CAD Models
8579-1-15-01-11-27-10-0 Part Data Attributes
|
8579-1-15-01-11-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8579-1-15-01-11-27-10-0
Mill-Max Mfg Corp
PCB Terminal, REACH COMPLIANT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |