-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C7389
|
Newark | Ic Socket, 1 Position, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Contact Termination:Solder Rohs Compliant: Yes |Mill-Max 8579-0-15-15-21-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$0.4380 / $0.9280 | Buy Now |
DISTI #
ED11441-ND
|
DigiKey | PIN RECEPT .015 TO .021 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
25898 In Stock |
|
$0.3661 / $0.7300 | Buy Now |
DISTI #
575-857915
|
Mouser Electronics | Circuit Board Hardware - PCB SOLDER MT .040 RECPT RoHS: Compliant | 60385 |
|
$0.1240 / $0.3600 | Buy Now |
DISTI #
V99:2348_06509351
|
Arrow Electronics | Contact SKT 21 Size Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2125 | Americas - 777 |
|
$0.2427 / $0.3216 | Buy Now |
DISTI #
70254412
|
RS | Circuit Board Hardware - PCB SOLDER MT .040 RECPT | Mill-Max 8579-0-15-15-21-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4220 / $0.4450 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3020 | Buy Now |
|
Bisco Industries | 35 |
|
Buy Now | ||
DISTI #
56491839
|
Verical | Contact SKT 21 Size Solder ST Thru-Hole Bulk Min Qty: 19 Package Multiple: 1 Date Code: 2125 | Americas - 777 |
|
$0.2427 | Buy Now |
DISTI #
000000000001000461
|
Sager | Circuit Board Hardware - PCB SOLDER MT .040 RECPT Min Qty: 1000 | 0 |
|
$0.1135 / $0.6014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8579-0-15-15-21-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8579-0-15-15-21-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |