Part Details for 8579-0-15-15-11-27-10-0 by Mill-Max Mfg Corp
Overview of 8579-0-15-15-11-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Electronic Manufacturing
Price & Stock for 8579-0-15-15-11-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63H1709
|
Newark | Pin Receptacle, Pc Board, Solder, No. Of Contacts:1Contacts, Connector Type:Pcb Socket, Pitch Spacing:-, Product Range:8579 Series, Row Pitch:-, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 8579-0-15-15-11-27-10-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24980 |
|
$0.1790 / $0.3930 | Buy Now |
DISTI #
ED90329-ND
|
DigiKey | CONN PIN RCPT .015-.020 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
70641 In Stock |
|
$0.1610 / $0.3700 | Buy Now |
DISTI #
575-8579015
|
Mouser Electronics | Circuit Board Hardware - PCB Receptacle No Tail .015-.022 RoHS: Compliant | 281928 |
|
$0.1020 / $0.2200 | Buy Now |
DISTI #
V99:2348_06509349
|
Arrow Electronics | Contact SKT 11 Size Solder ST Thru-Hole Bulk Min Qty: 316 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2103 | Americas - 928 |
|
$0.3161 | Buy Now |
DISTI #
70968037
|
RS | Circuit Board Hardware - PCB Receptacle No Tail .015-.022 | Mill-Max 8579-0-15-15-11-27-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 | RFQ |
|
Future Electronics | CONN PIN RECEPT .015-.020" RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3150 / $0.3450 | Buy Now |
|
Bisco Industries | 1039 |
|
Buy Now | ||
DISTI #
MMX8579-0-15-15-11-27-100
|
Heilind Electronics | CONN PIN RECEPT .015-.020 | Americas - 281 in Stock |
|
$0.1233 / $0.4386 | Buy Now |
DISTI #
66763745
|
Verical | Contact SKT 11 Size Solder ST Thru-Hole Bulk Min Qty: 132 Package Multiple: 1 | Americas - 1039 |
|
$0.3402 / $0.6322 | Buy Now |
DISTI #
53325146
|
Verical | Contact SKT 11 Size Solder ST Thru-Hole Bulk Min Qty: 316 Package Multiple: 1 Date Code: 2103 | Americas - 928 |
|
$0.3161 | Buy Now |
Part Details for 8579-0-15-15-11-27-10-0
8579-0-15-15-11-27-10-0 CAD Models
8579-0-15-15-11-27-10-0 Part Data Attributes
|
8579-0-15-15-11-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
8579-0-15-15-11-27-10-0
Mill-Max Mfg Corp
PCB Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |