Part Details for 85727-307 by Amphenol Communications Solutions
Overview of 85727-307 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 85727-307
85727-307 CAD Models
85727-307 Part Data Attributes
|
85727-307
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
85727-307
Amphenol Communications Solutions
Board Connector, 96 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85727-307
This table gives cross-reference parts and alternative options found for 85727-307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85727-307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85727-902 | Board Connector, 96 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | 85727-307 vs 85727-902 |
223519-2 | CONNECTOR, 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 85727-307 vs 223519-2 |
HM1L43ADP040H0PLF | Board Connector, 96 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | 85727-307 vs HM1L43ADP040H0PLF |
85727-906 | Board Connector, 96 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | 85727-307 vs 85727-906 |
HM1L43CDP040H0P | Board Connector, 96 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal, | Amphenol Communications Solutions | 85727-307 vs HM1L43CDP040H0P |
85727-903 | Board Connector, 96 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | 85727-307 vs 85727-903 |
HM1L43ZDP037H6PLF | Board Connector, 96 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 85727-307 vs HM1L43ZDP037H6PLF |
85727-301 | Board Connector, 96 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | 85727-307 vs 85727-301 |
MJ01-96RPMP-130 | Board Connector, 96 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal, | Japan Aviation Electronics Industry Limited | 85727-307 vs MJ01-96RPMP-130 |
85727-303 | Board Connector, 96 Contact(s), 4 Row(s), Male, Right Angle, Press Fit Terminal | Amphenol FCi | 85727-307 vs 85727-303 |