Part Details for 85719-210LF by Amphenol Corporation
Overview of 85719-210LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85719-210LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 60 Positions. | |
85719-105LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 60 Positions. | |
85719-108LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 5 Rows, 60 Positions. |
Price & Stock for 85719-210LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85719-210LF
|
Avnet Americas | Connector Hard Metric Receptacle 30 Position 2mm Pitch Right Angle Press Fit - Bulk (Alt: 85719-210LF) Min Qty: 1920 Package Multiple: 192 Container: Bulk | 0 |
|
RFQ |