Part Details for 85713-322 by Amphenol Communications Solutions
Overview of 85713-322 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 85713-322
85713-322 CAD Models
85713-322 Part Data Attributes
|
85713-322
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
85713-322
Amphenol Communications Solutions
Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85713-322
This table gives cross-reference parts and alternative options found for 85713-322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85713-322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951-4J0N-75J | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Corporation | 85713-322 vs 951-4J0N-75J |
MP2-H024-4AP5-S-PD | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT | 3M Electronics | 85713-322 vs MP2-H024-4AP5-S-PD |
951-4F0N-31H | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Corporation | 85713-322 vs 951-4F0N-31H |
85935-901 | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 85713-322 vs 85935-901 |
951-4B0N-60G | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 85713-322 vs 951-4B0N-60G |
1-5223610-4 | CONNECTOR, 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 85713-322 vs 1-5223610-4 |
951-4U0N-51F | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 85713-322 vs 951-4U0N-51F |
70218-949 | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 85713-322 vs 70218-949 |
951-4Z0N-24J | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Corporation | 85713-322 vs 951-4Z0N-24J |
85713-944 | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 85713-322 vs 85713-944 |