Part Details for 85713-101LF by Amphenol Corporation
Overview of 85713-101LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72850-101LF | Amphenol Communications Solutions | Sofix ® - 72850-101LF Shield | |
88917-101LF | Amphenol Communications Solutions | 88917-101LF-GUIDE RECEPTACLE MODULE | |
10110668-101LF | Amphenol Communications Solutions | 10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
Price & Stock for 85713-101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85713-101LF
|
Avnet Americas | Conn Hard Metric HDR 24 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 85713-101LF) RoHS: Compliant Min Qty: 1920 Package Multiple: 384 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.6633 | Buy Now |
DISTI #
649-85713-101LF
|
Mouser Electronics | High Speed / Modular Connectors 85713-101LF-METRAL HDR 1MX4R PF RoHS: Compliant | 0 |
|
$0.8260 / $0.8790 | Order Now |