Part Details for 857-1430 by WAGO Innovative Connections
Overview of 857-1430 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-09L | Coilcraft Inc | General Purpose Inductor, 0.385uH, Air-Core, 3838 | |
143-09J12L | Coilcraft Inc | Variable Inductor, 0.404uH Min, 0.693uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-09J12SL | Coilcraft Inc | Variable Inductor, 0.315uH Min, 0.423uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for 857-1430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9928
|
Newark | Optocoupler Module, 2-Port, Nominal Input Voltage: 24 Vdc, Output Voltage Range: 3 31.2 Vdc, Limiting Continuous Current: 3 A, 2-Wire Connection, Yellow Status Indicator, Module Width: 6 Mm |Wago 857-1430 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.6500 / $145.7600 | Buy Now |
DISTI #
2946-857-1430-ND
|
DigiKey | SSR RELAY SPST-NO 3A 3-31.2V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$94.1597 / $109.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$102.7700 | Buy Now |
|
Onlinecomponents.com | Optocoupler module - 2-port - Nominal input voltage: 24 VDC - Output voltage range: 3 €¦ 31.2 VDC - Limiting continuous current: 3 A - 2-wire connection - Yellow status indicator - Module width: 6 mm - light gray RoHS: Compliant | 0 |
|
$105.7000 / $143.7900 | Buy Now |
Part Details for 857-1430
857-1430 CAD Models
857-1430 Part Data Attributes
|
857-1430
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
857-1430
WAGO Innovative Connections
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | BOX | |
Response Time-Max | 0.000025 s | |
Surface Mount | NO |