Part Details for 857-088-422-204 by EDAC Inc
Results Overview of 857-088-422-204 by EDAC Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
857-088-422-204 Information
857-088-422-204 by EDAC Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 857-088-422-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AK0157
|
Newark | Connector |Edac 857-088-422-204 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6300 / $144.0000 | Buy Now |
DISTI #
151-857-088-422-204-ND
|
DigiKey | CONN EDGE DUAL FMALE 88POS 0.156 Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.5756 | Buy Now |
DISTI #
587-857-088-422-204
|
Mouser Electronics | Standard Card Edge Connectors High Temp Card Edge Connector RoHS: Compliant | 0 |
|
$99.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 9 Weeks | 0 |
|
$101.5400 | Buy Now |
|
Onlinecomponents.com | High Temp Card Edge Connector - 88 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thi... more RoHS: Compliant | 0 |
|
$97.0200 / $183.8600 | Buy Now |
Part Details for 857-088-422-204
857-088-422-204 CAD Models
857-088-422-204 Part Data Attributes
|
857-088-422-204
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
857-088-422-204
EDAC Inc
Card Edge Connector, 88 Contact(s), 2 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.156, Black Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.5 inch | |
Body Depth | 0.473 inch | |
Body Length | 7.77 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.156 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.358 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 88 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 857-088-422-204
This table gives cross-reference parts and alternative options found for 857-088-422-204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 857-088-422-204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
807-088-456-201 | EDAC Inc | $120.6213 | Card Edge Connector, 88 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking, Green Insulator, | 857-088-422-204 vs 807-088-456-201 |
807-088-442-204 | EDAC Inc | $105.7002 | Card Edge Connector, 88 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.156, Green Insulator, | 857-088-422-204 vs 807-088-442-204 |
307-088-459-203 | EDAC Inc | $19.3171 | Card Edge Connector, 88 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, Hole 0.116, Green Insulator, | 857-088-422-204 vs 307-088-459-203 |
307-088-558-258 | EDAC Inc | $20.0690 | Headers and Edge Type Connector, | 857-088-422-204 vs 307-088-558-258 |
807-088-558-208 | EDAC Inc | $136.6487 | Card Edge Connector, 88 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40unc, Green Insulator, | 857-088-422-204 vs 807-088-558-208 |
857-088-540-204 | EDAC Inc | $86.7316 | Card Edge Connector, 88 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.156, Black Insulator, | 857-088-422-204 vs 857-088-540-204 |
807-088-440-203 | EDAC Inc | $121.7377 | Card Edge Connector, 88 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.116, Green Insulator, | 857-088-422-204 vs 807-088-440-203 |
357-088-456-208 | EDAC Inc | $16.6367 | Card Edge Connector, 88 Contact(s), 2 Row(s), Female, Right Angle, 0.156 inch Pitch, Surface Mount Terminal, #4-40unc, Black Insulator, | 857-088-422-204 vs 357-088-456-208 |
307-088-524-278 | EDAC Inc | $17.9627 | Headers and Edge Type Connector, | 857-088-422-204 vs 307-088-524-278 |
357-088-440-202 | EDAC Inc | $12.2606 | Card Edge Connector, 88 Contact(s), 2 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.128, Black Insulator, | 857-088-422-204 vs 357-088-440-202 |