Part Details for 85691 by Murrelektronik GmbH
Overview of 85691 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 85691
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-85691-ND
|
DigiKey | EMPARRO POWER SUPPLY 3-PHASE, IN Min Qty: 1 Lead time: 33 Weeks Container: Box |
5 In Stock |
|
$349.0588 / $408.9600 | Buy Now |
DISTI #
867-85691
|
Mouser Electronics | DIN Rail Power Supplies Emparro Power Supply 3-PHASE, IN: 360 - 500VAC OUT: 24-28V/10ADC, Power Boost - for 5 seconds 50% additional power RoHS: Compliant | 2 |
|
$487.4900 | Buy Now |