Part Details for 856738 by TriQuint Semiconductor
Overview of 856738 by TriQuint Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 856738
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SAW FILTER, 1 FUNCTION(S), 2140MHZ | 3 |
|
Buy Now |
Part Details for 856738
856738 CAD Models
856738 Part Data Attributes
|
856738
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
856738
TriQuint Semiconductor
1 FUNCTIONS, 2140MHz, SAW FILTER, ROHS COMPLIANT, HERMETIC, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 2140 MHz | |
Filter Type | SAW FILTER | |
Height | 1.32 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | GOLD OVER NICKEL | |
Width | 3 mm |