Part Details for 856704 by Qorvo
Overview of 856704 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 856704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 836.5 MHZ SAW FILTER SAW Filter, 1 Function(s), 836.5MHz, 6 Pin(s) RoHS: Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 177 |
|
Buy Now |
Part Details for 856704
856704 CAD Models
856704 Part Data Attributes
|
856704
Qorvo
Buy Now
Datasheet
|
Compare Parts:
856704
Qorvo
SAW Filter, 1 Function(s), 836.5MHz, ROHS COMPLIANT, HERMETIC, CERAMIC, SMP-12A, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | ROHS COMPLIANT, HERMETIC, CERAMIC, SMP-12A, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 836.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.32 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 3 mm |