Part Details for 8566700.9186.12500 by Norgren
Overview of 8566700.9186.12500 by Norgren
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-186LF | Amphenol Communications Solutions | PwrBlade® Connector, Right Angle, Solder-to-Board Termination, Header, 2.54mm (0.100in)Pitch.. | |
10129186-5120TLF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header, Through Hole, Vertical, 4 Row, 80 Positions, 2mm (0.079inch), Tail length 2.0mm (0.079inch) | |
10129186-5220TLF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header, Through Hole, Vertical, 4 Row, 80 Positions, 2mm (0.079inch), Tail length 2.6mm (0.102inch) |
Price & Stock for 8566700.9186.12500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72131556
|
RS | VALVE, SOLENOID, 2/2, STEAM/LIQUID, BRASS/PTFE, 2NPT, 125V, BUSCHJOST | Norgren 8566700.9186.12500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,212.9100 | RFQ |