Part Details for 8563LEMB080GTN48E0 by Fenghua (HK) Electronics Ltd
Overview of 8563LEMB080GTN48E0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8563LEMB080GTN48E0
8563LEMB080GTN48E0 CAD Models
8563LEMB080GTN48E0 Part Data Attributes
|
8563LEMB080GTN48E0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8563LEMB080GTN48E0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,56MF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 50 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 80 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 10000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for 8563LEMB080GTN48E0
This table gives cross-reference parts and alternative options found for 8563LEMB080GTN48E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8563LEMB080GTN48E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2563LEMB080GTN7850 | CAP,AL2O3,56MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8563LEMB080GTN48E0 vs 2563LEMB080GTN7850 |
8563LEMB080GTN7810 | CAP,AL2O3,56MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8563LEMB080GTN48E0 vs 8563LEMB080GTN7810 |
8563LEMB080GTN28F0 | CAP,AL2O3,56MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8563LEMB080GTN48E0 vs 8563LEMB080GTN28F0 |
1563LEMB080GTN4850 | CAP,AL2O3,56MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8563LEMB080GTN48E0 vs 1563LEMB080GTN4850 |
2563LEMB080GTN08E0 | CAP,AL2O3,56MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8563LEMB080GTN48E0 vs 2563LEMB080GTN08E0 |
1563LEMB080GTN5850 | CAP,AL2O3,56MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8563LEMB080GTN48E0 vs 1563LEMB080GTN5850 |
1563LEMB080GTN9810 | CAP,AL2O3,56MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8563LEMB080GTN48E0 vs 1563LEMB080GTN9810 |
2563LEMB080GTN78E0 | CAP,AL2O3,56MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8563LEMB080GTN48E0 vs 2563LEMB080GTN78E0 |
1563LEMB080GTN78E0 | CAP,AL2O3,56MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8563LEMB080GTN48E0 vs 1563LEMB080GTN78E0 |
2563LEMB080GTN18F0 | CAP,AL2O3,56MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8563LEMB080GTN48E0 vs 2563LEMB080GTN18F0 |