There are no models available for this part yet.
Overview of 856392 by TriQuint Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85639-205LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 60 Positions. | |
85639-202LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 60 Positions. |
CAD Models for 856392 by TriQuint Semiconductor
Part Data Attributes for 856392 by TriQuint Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TRIQUINT SEMICONDUCTOR INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TAPE AND REEL
|
Center or Cutoff Frequency (fo/fc)
|
380 MHz
|
Filter Type
|
SAW FILTER
|
Height
|
1.35 mm
|
Input Impedance
|
50 OHM
|
Insertion Loss-Max
|
14 dB
|
JESD-609 Code
|
e4
|
Length
|
7 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-30 °C
|
Output Impedance
|
50 OHM Ω
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Width
|
5.5 mm
|