Part Details for 8563-0116-50 by Laird, A DuPont Business
Overview of 8563-0116-50 by Laird, A DuPont Business
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10116FNR2 | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10116FN. Buy from authorized manufacturer Rochester Electronics. | |
85639-205LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 60 Positions. | |
85638-104LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Through Hole, 5 Rows, 30 Positions. |
Price & Stock for 8563-0116-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8563-0116-50-ND
|
DigiKey | RFI GASKET Min Qty: 163 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1902 | Buy Now |
Part Details for 8563-0116-50
8563-0116-50 CAD Models
8563-0116-50 Part Data Attributes
|
8563-0116-50
Laird, A DuPont Business
Buy Now
|
Compare Parts:
8563-0116-50
Laird, A DuPont Business
|
Samacsys Manufacturer | Laird Technologies |