Part Details for 856278 by TriQuint Semiconductor
Overview of 856278 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 856278
856278 CAD Models
856278 Part Data Attributes:
|
856278
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
856278
TriQuint Semiconductor
SAW Filter, 1 Function(s), 374MHz, CERAMIC PACKAGE-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 374 MHz | |
Filter Type | SAW FILTER | |
Height | 1.45 mm | |
Input Impedance | 200 OHM | |
Insertion Loss-Max | 10 dB | |
JESD-609 Code | e4 | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 200 OHM Ω | |
Terminal Finish | GOLD | |
Width | 3.8 mm |