Part Details for 8561MFM3050LHN0110 by Fenghua (HK) Electronics Ltd
Overview of 8561MFM3050LHN0110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8561MFM3050LHN0110
8561MFM3050LHN0110 CAD Models
8561MFM3050LHN0110 Part Data Attributes
|
8561MFM3050LHN0110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8561MFM3050LHN0110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,560UF,350VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 8561MFM3050LHN0110
This table gives cross-reference parts and alternative options found for 8561MFM3050LHN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8561MFM3050LHN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1561MFM3050LHN9110 | CAP,AL2O3,560UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561MFM3050LHN0110 vs 1561MFM3050LHN9110 |
350MXC560MOOESN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8561MFM3050LHN0110 vs 350MXC560MOOESN30X50 |
8561MFM3050LHN5110 | CAP,AL2O3,560UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561MFM3050LHN0110 vs 8561MFM3050LHN5110 |
1561MFM3050LHN2110 | CAP,AL2O3,560UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561MFM3050LHN0110 vs 1561MFM3050LHN2110 |
8561MFM3050LHN2110 | CAP,AL2O3,560UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561MFM3050LHN0110 vs 8561MFM3050LHN2110 |
567LMB350M2DH | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 8561MFM3050LHN0110 vs 567LMB350M2DH |
350MXC560MEFCSN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 8561MFM3050LHN0110 vs 350MXC560MEFCSN30X50 |
2561MFM3050LHN4110 | CAP,AL2O3,560UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561MFM3050LHN0110 vs 2561MFM3050LHN4110 |
2561MFM3050LHN0110 | CAP,AL2O3,560UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561MFM3050LHN0110 vs 2561MFM3050LHN0110 |
567LMX350M2DH | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 8561MFM3050LHN0110 vs 567LMX350M2DH |