Part Details for 8561LFMAB25LZ00E by Fenghua (HK) Electronics Ltd
Overview of 8561LFMAB25LZ00E by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 8561LFMAB25LZ00E
8561LFMAB25LZ00E CAD Models
8561LFMAB25LZ00E Part Data Attributes
|
8561LFMAB25LZ00E
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8561LFMAB25LZ00E
Fenghua (HK) Electronics Ltd
CAP,AL2O3,560UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Terminal Pitch | 5 mm |
Alternate Parts for 8561LFMAB25LZ00E
This table gives cross-reference parts and alternative options found for 8561LFMAB25LZ00E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8561LFMAB25LZ00E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1561LFMAB25LEN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | Fenghua (HK) Electronics Ltd | 8561LFMAB25LZ00E vs 1561LFMAB25LEN311P |
2561LFMAB25LEN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | Fenghua (HK) Electronics Ltd | 8561LFMAB25LZ00E vs 2561LFMAB25LEN211M |
8561LFMAB25LYN711B | CAP,AL2O3,560UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561LFMAB25LZ00E vs 8561LFMAB25LYN711B |
RZW561M1HBK-1325S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 8561LFMAB25LZ00E vs RZW561M1HBK-1325S |
NRSZ561M50V12.5X25TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | 8561LFMAB25LZ00E vs NRSZ561M50V12.5X25TBSTNF |
8561LFMAB25LZ00P | CAP,AL2O3,560UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561LFMAB25LZ00E vs 8561LFMAB25LZ00P |
NRSZ561M50V12.5X25TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 8561LFMAB25LZ00E vs NRSZ561M50V12.5X25TR |
8561LFMAB25LZ04A | CAP,AL2O3,560UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561LFMAB25LZ00E vs 8561LFMAB25LZ04A |
2561LFMAB25LYN011P | CAP,AL2O3,560UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561LFMAB25LZ00E vs 2561LFMAB25LYN011P |
8561LFMAB25LZN4P | CAP,AL2O3,560UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561LFMAB25LZ00E vs 8561LFMAB25LZN4P |