Part Details for 8561LCM1016LZ04C by Fenghua (HK) Electronics Ltd
Overview of 8561LCM1016LZ04C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 8561LCM1016LZ04C
8561LCM1016LZ04C CAD Models
8561LCM1016LZ04C Part Data Attributes
|
8561LCM1016LZ04C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8561LCM1016LZ04C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Terminal Pitch | 5 mm |
Alternate Parts for 8561LCM1016LZ04C
This table gives cross-reference parts and alternative options found for 8561LCM1016LZ04C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8561LCM1016LZ04C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8561LCM1016LZN1P | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561LCM1016LZ04C vs 8561LCM1016LZN1P |
8561LCM1016LZ07E | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561LCM1016LZ04C vs 8561LCM1016LZ07E |
8561LCM1016LZ07D | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561LCM1016LZ04C vs 8561LCM1016LZ07D |
8561LCM1016LZ00M | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561LCM1016LZ04C vs 8561LCM1016LZ00M |
8561LCM1016LZN50 | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561LCM1016LZ04C vs 8561LCM1016LZN50 |
8561LCM1016LZ05N | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561LCM1016LZ04C vs 8561LCM1016LZ05N |
B41888C4567M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 560uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | 8561LCM1016LZ04C vs B41888C4567M000 |
8561LCM1016LZ01M | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561LCM1016LZ04C vs 8561LCM1016LZ01M |
RXK561M1CBK-1016S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 8561LCM1016LZ04C vs RXK561M1CBK-1016S |
8561LCM1016LZ000 | CAP,AL2O3,560UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8561LCM1016LZ04C vs 8561LCM1016LZ000 |