Part Details for 856190 by TriQuint Semiconductor
Overview of 856190 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 856190
856190 CAD Models
856190 Part Data Attributes:
|
856190
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
856190
TriQuint Semiconductor
SAW Filter, 1 Function(s), 942.5MHz
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 942.5 MHz | |
Filter Type | SAW FILTER | |
Height | 0.84 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.7 dB | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 210 OHM//60 nH Ω | |
Terminal Finish | Gold (Au) | |
Width | 1.5 mm |