Part Details for 8560VW by ebm-papst
Overview of 8560VW by ebm-papst
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8560VW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2991
|
Newark | Axial Fan, 80Mm, 230Vac, Nominal Rated Voltage Ac:115V/230V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:36Cfm, Noise Rating:34Dba, Power Rating:11W, Rated Speed:- Rohs Compliant: Yes |Ebm-Papst 8560VW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
08AK8591
|
Newark | Ac Fan Sintec Bearing 115V/230V 11W 50Hz/60Hz 36C |Ebm-Papst 8560VW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.8100 / $68.1100 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Sintec Bearing 115V/230V 36CFM 34dB 79.5 X 79.5 X 38mm RoHS: Compliant |
16 In Stock |
|
$45.1100 / $74.6900 | Buy Now |
|
Master Electronics | AC Fan Axial Sintec Bearing 115V/230V 36CFM 34dB 79.5 X 79.5 X 38mm RoHS: Compliant |
16 In Stock |
|
$45.1100 / $74.6900 | Buy Now |
|
Neutron USA | AC Fans AC TUBEAXIAL FAN | 16 |
|
$119.4800 | Buy Now |