Part Details for 8560740000 by Weidmüller Interface GmbH & Co. KG
Overview of 8560740000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8560740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R4041
|
Newark | Signal Converter, Din Rail, Signal Conditioner Input:Current, Voltage, Signal Conditioner Output:Current, Voltage, No. Of Output Channels:1, Accuracy:0.1%, Output Accuracy:± 0.1%, Supply Voltage:230Vac, No. Of Channels:1 Channel Rohs Compliant: Yes |Weidmuller 8560740000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
8560740000
|
Avnet Americas | Signal Converter/Disconnector - Bulk (Alt: 8560740000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
8560740000
|
Avnet Abacus | Signal Converter/Disconnector (Alt: 8560740000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |