Part Details for 856073 by TriQuint Semiconductor
Overview of 856073 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 856073
856073 CAD Models
856073 Part Data Attributes:
|
856073
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
856073
TriQuint Semiconductor
1 FUNCTIONS, 140MHz, SAW FILTER
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 28000 kHz | |
Attenuation@Freq-Max | 57 dB | |
Center or Cutoff Frequency (fo/fc) | 140 MHz | |
Filter Type | SAW FILTER | |
Height | 1.65 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 22.5 dB | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 7.01 mm |