Part Details for 856067 by TriQuint Semiconductor
Overview of 856067 by TriQuint Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 856067
856067 CAD Models
856067 Part Data Attributes
|
856067
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
856067
TriQuint Semiconductor
1 FUNCTIONS, 140MHz, SAW FILTER, ROHS COMPLIANT, HERMETIC, CERAMIC PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 140 MHz | |
Filter Type | SAW FILTER | |
Height | 1.65 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 25.75 dB | |
JESD-609 Code | e4 | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 6.5 mm |