Part Details for 85605 BK002 by Alpha Wire
Overview of 85605 BK002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-002 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-002 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 0W Power Consumption [Copper+Optical Ready] | |
68685-605LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 5 positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 85605 BK002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2664
|
Newark | Unshielded Multiconductor Cable 5 Conductor 16Awg 500Ft, Cable Shielding:Unshielded, No. Of Conductors:5Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.5Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Drop Ship:Yes Rohs Compliant: Yes |Alpha Wire 85605 BK002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$2,702.4000 | Buy Now |
DISTI #
85605BK002-ND
|
DigiKey | CABLE 5COND 16AWG BLACK Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$4.8682 | Buy Now |
DISTI #
602-85605-500
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 5 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Black RoHS: Compliant | 0 |
|
$2,436.7200 | Order Now |
DISTI #
70139951
|
RS | Multiconductor, Flexible, 5C, 16AWG, Black, PVC, Xtra-Guard Flex Series | Alpha Wire 85605 BK002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Container: ft. Coil | 0 |
|
$2,779.3700 / $2,987.2000 | RFQ |