Part Details for 856006U-1/383 by Alpha Industries
Overview of 856006U-1/383 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 856006U-1/383
856006U-1/383 CAD Models
856006U-1/383 Part Data Attributes
|
856006U-1/383
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
856006U-1/383
Alpha Industries
Horn Antenna, 43000MHz Min, 50000MHz Max, 25dB Gain
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Diameter | 0.152 mm | |
Gain | 25 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | 43000 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | HORN ANTENNA |