Part Details for 855731 by TriQuint Semiconductor
Overview of 855731 by TriQuint Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 855731
855731 CAD Models
855731 Part Data Attributes
|
855731
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
855731
TriQuint Semiconductor
SAW Filter, 1 Function(s), 426MHz, 12 Pin(s), Ceramic, HERMETIC, CERAMIC PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 4890 kHz | |
Attenuation Frequency (+/- delta f)-Min | 4410 kHz | |
Attenuation@Freq-Max | 45 dB | |
Center or Cutoff Frequency (fo/fc) | 426 MHz | |
Filter Type | SAW FILTER | |
Height | 1.96 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 20.5 dB | |
JESD-609 Code | e4 | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 6.5 mm |