There are no models available for this part yet.
Overview of 8556A by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8556ACPZ-R2 | Analog Devices | Pgm Sensor Amp W/EMI Filters | |
AD8556ACPZ-REEL7 | Analog Devices | Pgm Sensor Amp W/EMI Filters | |
AD8556ARZ-REEL7 | Analog Devices | Pgm Sensor Amp W/EMI Filters |
Price & Stock for 8556A by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
15B5491
|
Newark | Ac Tubeaxial Fan |Ebm-Papst 8556A RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.5600 / $60.5200 | Buy Now | |
DISTI #
381-3022-ND
|
DigiKey | FAN AXIAL 80X38MM 230VAC TERM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
8 In Stock |
|
$43.7123 / $56.9300 | Buy Now | |
DISTI #
8556A
|
Avnet Americas | AC Fan Ball Bearing 230V 12W 50Hz 2800RPM 28.25CFM 37dB Flange Mount - Bulk (Alt: 8556A) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6640 / $54.7692 | Buy Now | |
DISTI #
5912-8556A
|
Mouser Electronics | AC Fans Tubeaxial Fan, 80x80x38mm, 230VAC, 28.3CFM, 12W, 37dBA, 2800RPM, Terminal, IP20 RoHS: Compliant | 37 |
|
$43.7100 / $55.8400 | Buy Now | |
Onlinecomponents.com | AC Fan Axial Ball Bearing 230V 28.25CFM 37dB 79.5 X 79.5 X 38mm RoHS: Compliant |
30 Partner Stock 6 Factory Stock |
|
$36.5500 / $59.9800 | Buy Now | ||
DISTI #
69880494
|
Verical | AC Fan Axial Ball Bearing 230V 28.25CFM 37dB 79.5 X 79.5 X 38mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 30 |
|
$44.5000 | Buy Now | |
DISTI #
8556A-EBM
|
TME | 8556A Min Qty: 1 | 30 |
|
$55.2770 / $55.2771 | Buy Now | |
DISTI #
000000000000027281
|
Sager | AC Fans AC Tubeaxial Fan, 80x80x38mm, 230VAC, 28.3CFM, 12W, 37dBA, 2800RPM, Ball Bearing Min Qty: 1 | 0 |
|
$44.1500 / $53.9400 | Buy Now | |
DISTI #
C1S211800140122
|
Chip1Stop | AC fan motor | 30 |
|
$49.8000 / $53.3000 | Buy Now | |
Master Electronics | AC Fan Axial Ball Bearing 230V 28.25CFM 37dB 79.5 X 79.5 X 38mm RoHS: Compliant |
30 Partner Stock 6 Factory Stock |
|
$36.5500 / $59.9800 | Buy Now |
CAD Models for 8556A by ebm-papst
Part Data Attributes for 8556A by ebm-papst
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
APPROVAL: UL; VDE
|
Airflow
|
28.25 CFM
|
Approvals
|
CE; CSA
|
Bearing Type
|
BALL
|
Body Material
|
METAL
|
Construction
|
AXIAL
|
Height
|
80 mm
|
Length
|
80 mm
|
Life Expectancy
|
15000 h
|
Noise
|
37 dB
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Power
|
12 W
|
Rated Voltage
|
230 V
|
Speed
|
2800 rpm
|
Thermal Support Device Type
|
AC FAN
|
Weight
|
490 g
|
Width
|
38 mm
|