Part Details for 8556080000 by Weidmüller Interface GmbH & Co. KG
Overview of 8556080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8556080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8556080000
|
Avnet Americas | Electromechanical Relay SPDT 6A 5VDC 130Ohm DIN Rail - Bulk (Alt: 8556080000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 130Ohm 6A SPDT (( 94mm 6.1mm 93mm)) DIN Rail Coupling Relay RoHS: Compliant | 0 |
|
$11.0100 / $14.6000 | Buy Now |