Part Details for 855530 by TriQuint Semiconductor
Overview of 855530 by TriQuint Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 855530
855530 CAD Models
855530 Part Data Attributes
|
855530
TriQuint Semiconductor
Buy Now
Datasheet
|
Compare Parts:
855530
TriQuint Semiconductor
SAW Filter, 1 Function(s), 380MHz, 12 Pin(s), Ceramic, CERAMIC PACKAGE-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIQUINT SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 3400 kHz | |
Attenuation Frequency (+/- delta f)-Min | 2840 kHz | |
Attenuation@Freq-Max | 30 dB | |
Center or Cutoff Frequency (fo/fc) | 380 MHz | |
Filter Type | SAW FILTER | |
Height | 1.96 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 17 dB | |
JESD-609 Code | e4 | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Width | 6.5 mm |