Part Details for 855262 by Sawtek Inc
Overview of 855262 by Sawtek Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 855262
855262 CAD Models
855262 Part Data Attributes
|
855262
Sawtek Inc
Buy Now
Datasheet
|
Compare Parts:
855262
Sawtek Inc
SAW Filter, 1 Function(s), 201MHz, SMP-75, 10 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SAWTEK INC | |
Package Description | SMP-75, 10 PIN | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 201 MHz | |
Filter Type | SAW FILTER | |
Height | 1.98 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 8 dB | |
Length | 18.99 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Impedance | 50 OHM Ω |