Part Details for 8552 by Advanced Micro Lites
Overview of 8552 by Advanced Micro Lites
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8855202UA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM | |
5962-8552512XA | Renesas Electronics Corporation | 5.0V 8K x 8 Asynchronous Static RAM | |
5962-8855206UA | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static RAM |
Price & Stock for 8552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2451-8552-ND
|
DigiKey | T-1 1/4 SPECIAL SCREW LAMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$2.9500 / $7.7600 | Buy Now |