Part Details for 8551TZQE2 by ITT Interconnect Solutions
Overview of 8551TZQE2 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8551TZQE2
8551TZQE2 CAD Models
8551TZQE2 Part Data Attributes:
|
8551TZQE2
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
8551TZQE2
ITT Interconnect Solutions
Switch, SPST, Vertical, 0.025A, 25VDC, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Finish | GLOSS | |
Actuator Length | 0.25 inch | |
Actuator Material | GLASS FILLED NYLON | |
Actuator Travel | 2.413 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | ||
Body Height | 28.5496 mm | |
Body Length or Diameter | 9.525 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.227 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@25VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Terminal Length | 0.22 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER LUG | |
Washability | PARTIAL |