There are no models available for this part yet.
Overview of 85519A by Keysight Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 85519A by Keysight Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21461.1
|
TestEquity LLC | Keysight 85519A Mechanical Calibration Kit, 4in1 OSLT, DC-18GHz, Type-N(f/f), 50 ohm, 85500A Series | 0 |
|
$3,689.0000 | Buy Now |