Part Details for 85519012X by Texas Instruments
Results Overview of 85519012X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
85519012X Information
85519012X by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 85519012X
85519012X CAD Models
85519012X Part Data Attributes
|
85519012X
Texas Instruments
Buy Now
|
Compare Parts:
85519012X
Texas Instruments
HC/UH SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Trigger Type | LOW LEVEL | |
Width | 8.89 mm |
Alternate Parts for 85519012X
This table gives cross-reference parts and alternative options found for 85519012X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85519012X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNJ54HC259FH | Texas Instruments | Check for Price | IC,LATCH,SINGLE,8-BIT,HC-CMOS,LLCC,20PIN,CERAMIC | 85519012X vs SNJ54HC259FH |
85519012X | Motorola Mobility LLC | Check for Price | FF/LATCH | 85519012X vs 85519012X |