Part Details for 8551702YX by Zilog Inc
Overview of 8551702YX by Zilog Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8551702YX
8551702YX CAD Models
8551702YX Part Data Attributes
|
8551702YX
Zilog Inc
Buy Now
|
Compare Parts:
8551702YX
Zilog Inc
Parallel I/O Port, 20 I/O, CMOS, CQCC44, 0.650 X 0.650 INCH, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZILOG INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC44,.65SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 4 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-CQCC-N44 | |
Length | 16.51 mm | |
Number of I/O Lines | 20 | |
Number of Ports | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC44,.65SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for 8551702YX
This table gives cross-reference parts and alternative options found for 8551702YX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8551702YX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8551702YX | Parallel I/O Port, 20 I/O, CMOS, CQCC44, 0.650 X 0.650 INCH, LCC-44 | Teledyne e2v | 8551702YX vs 8551702YX |
8551702YA | Parallel I/O Port, 20 I/O, CMOS, CQCC44, 0.650 X 0.650 INCH, LCC-44 | QP Semiconductor | 8551702YX vs 8551702YA |
8551702YX | Parallel I/O Port, 20 I/O, CMOS, CQCC44, 0.650 X 0.650 INCH, LCC-44 | QP Semiconductor | 8551702YX vs 8551702YX |