-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Surface Mount Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85855-104LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 8 Mod |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R1653
|
Newark | Top Entry Smt Jack Lcp Rohs Compliant: Yes |Molex 85510-5028 RoHS: Compliant Min Qty: 3060 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7390 / $0.7820 | Buy Now |
DISTI #
538-85510-5028
|
Mouser Electronics | Modular Connectors / Ethernet Connectors TOP ENTRY SMT JACK L P ENTRY SMT JACK LCP RoHS: Compliant | 375 |
|
$0.7710 / $1.4700 | Buy Now |
DISTI #
71466086
|
RS | TOP ENTRY SMT JACK LCP | Molex Incorporated 85510-5028 RoHS: Not Compliant Min Qty: 3060 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7500 / $1.0800 | RFQ |
|
Onlinecomponents.com | Modular Jack, Vertical, SMT, 8/8, Solder Tabs, Gold (Au), Blister on 22" Reel RoHS: Compliant |
6120 Partner Stock |
|
$0.5800 / $0.7000 | Buy Now |
DISTI #
65679571
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 3 T/R RoHS: Compliant Min Qty: 510 Package Multiple: 510 | Americas - 6120 |
|
$0.6500 / $0.7600 | Buy Now |
DISTI #
855105028-MOL
|
TME | 85510-5028 Min Qty: 510 | 6120 |
|
$0.6472 / $0.7542 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 7956 |
|
RFQ | |
|
Master Electronics | Modular Jack, Vertical, SMT, 8/8, Solder Tabs, Gold (Au), Blister on 22" Reel RoHS: Compliant |
6120 Partner Stock |
|
$0.5800 / $0.7000 | Buy Now |
DISTI #
10197429
|
TestEquity LLC | Molex 85510-5028 Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Solder Tabs, 22" Reel | 6120 |
|
$0.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85510-5028
Molex
Buy Now
Datasheet
|
Compare Parts:
85510-5028
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Surface Mount Terminal, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | TOP ENTRY | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |