Part Details for 8550501RA by Harris Semiconductor
Overview of 8550501RA by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 8550501RA
8550501RA CAD Models
8550501RA Part Data Attributes
|
8550501RA
Harris Semiconductor
Buy Now
|
Compare Parts:
8550501RA
Harris Semiconductor
Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for 8550501RA
This table gives cross-reference parts and alternative options found for 8550501RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8550501RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTS240DMSH | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, METAL SEALED, CERAMIC, DIP-20 | Harris Semiconductor | 8550501RA vs HCTS240DMSH |
M54HCT240F1R | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | 8550501RA vs M54HCT240F1R |
M74HCT240-1P | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Mitsubishi Electric | 8550501RA vs M74HCT240-1P |
CD54HCT240F/3 | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Intersil Corporation | 8550501RA vs CD54HCT240F/3 |
74HCT240N | IC HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, SOT146-1, SC-603, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | 8550501RA vs 74HCT240N |
5962R9577201VRC | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Intersil Corporation | 8550501RA vs 5962R9577201VRC |
CD54HCT240F3A | Military 8-ch, 4.5-V to 5.5-V inverters 20-CDIP -55 to 125 | Texas Instruments | 8550501RA vs CD54HCT240F3A |
MM74HCT240N | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, DIP-20 | Texas Instruments | 8550501RA vs MM74HCT240N |
74HCT240N | Bus Driver, HCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20 | Nexperia | 8550501RA vs 74HCT240N |
SN54HCT240J-00 | HCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | 8550501RA vs SN54HCT240J-00 |