-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
85503-5001 by Molex is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
50011-XX008LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, Position Polarized, 540 Positions, 2 Guide Pin, 2.54mm (0.100in) Pitch | |
50015-5068ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 68 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M9357
|
Newark | Cat5E Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5E, Ip Rating:-, Connector Orientation:Right Angle Rohs Compliant: Yes |Molex 85503-5001 (Alternate Part Number: 822350976619 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.3400 | Buy Now |
DISTI #
75M9357
|
Avnet Americas | Conn Modular Jack Receptacle 8 POS 1.27mm Solder RA Through Hole 8 Terminal Single Port Tray - Bulk (Alt: 75M9357) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk |
1 Partner Stock |
|
$1.3100 | Buy Now |
DISTI #
0855035001
|
Avnet Americas | Conn Modular Jack Receptacle 8 POS 1.27mm Solder RA Through Hole 8 Terminal Single Port Tray - Trays (Alt: 0855035001) RoHS: Compliant Min Qty: 2772 Package Multiple: 1386 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.9356 / $1.1734 | Buy Now |
DISTI #
855035001
|
Avnet Americas | Conn Modular Jack Receptacle 8 POS 1.27mm Solder RA Through Hole 8 Terminal Single Port Tray - Bulk (Alt: 855035001) RoHS: Compliant Min Qty: 2772 Package Multiple: 1386 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-85503-5001
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RA 8/8 CATE5E RJ45 LOW PROFILE RoHS: Compliant | 8944 |
|
$1.1600 / $1.3700 | Buy Now |
|
Onlinecomponents.com | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e Tray RoHS: Compliant |
11112 Partner Stock |
|
$1.1200 / $1.3900 | Buy Now |
DISTI #
85503-5001
|
TTI | Modular Connectors / Ethernet Connectors RA 8/8 CATE5E RJ45 LOW PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Tray |
Americas - 23184 In Stock |
|
$1.1100 | Buy Now |
DISTI #
MX-85503-5001
|
TME | Connector: RJ45, socket, PIN: 8, Cat: 5e, unshielded,low profile Min Qty: 1 | 864 |
|
$0.9100 / $1.9100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 33021 |
|
RFQ | |
|
Master Electronics | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e Tray RoHS: Compliant |
11112 Partner Stock |
|
$1.1200 / $1.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85503-5001
Molex
Buy Now
Datasheet
|
Compare Parts:
85503-5001
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.453 inch | |
Body Depth | 0.713 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 85503-5001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85503-5001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MJM1-88BB06XX | Ratioplast Electronics | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | 85503-5001 vs MJM1-88BB06XX |
MJM2-88BB18NN | Ratioplast Electronics | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | 85503-5001 vs MJM2-88BB18NN |
MJ97-88BB | Ratioplast Electronics | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | 85503-5001 vs MJ97-88BB |
MJ1Y-88BB4R | Ratioplast Electronics | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | 85503-5001 vs MJ1Y-88BB4R |
MJ1Y-88BB64 | Ratioplast Electronics | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | 85503-5001 vs MJ1Y-88BB64 |
MJ1Y-88BBYN | Ratioplast Electronics | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | 85503-5001 vs MJ1Y-88BBYN |
MJ1T-88BB | Ratioplast Electronics | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | 85503-5001 vs MJ1T-88BB |
MJ1Y-88BB9N | Ratioplast Electronics | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | 85503-5001 vs MJ1Y-88BB9N |
MJ1Y-88BB3X | Ratioplast Electronics | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | 85503-5001 vs MJ1Y-88BB3X |
55919-588LF | Amphenol Communications Solutions | Check for Price | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, LEAD FREE | 85503-5001 vs 55919-588LF |