Microcontrollers and Processors
8550201YA
Lansdale Semiconductor Inc
Description: Microcontroller, 16-Bit, 8MHz, Bipolar, CQFP52, QFP-52

Overview of 8550201YA by Lansdale Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8550201YA by Lansdale Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8550201YA by Lansdale Semiconductor Inc

8550201YA
Lansdale Semiconductor Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LANSDALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
QFP-52
Pin Count
52
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Has ADC
NO
Bit Size
16
DAC Channels
NO
DMA Channels
NO
JESD-30 Code
R-CQFP-F52
Length
63.63 mm
Number of I/O Lines
16
Number of Terminals
52
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PWM Channels
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL52,.7
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Speed
8 MHz
Supply Current-Max
205 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
2.54 mm
Terminal Position
QUAD
Width
22.735 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. 8550201YA
    Lansdale Semiconductor Inc
    Microcontroller, 16-Bit, 8MHz, Bipolar, CQFP52, QFP-52
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8550201YA by Lansdale Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8550201YA by Lansdale Semiconductor Inc

  • Please alert me when 8550201YA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8550201YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8550201YA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8550201YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8550201YA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8550201YA by Lansdale Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: