Microcontrollers and Processors
8550201UA
Description: IC 16-BIT, 8 MHz, MICROCONTROLLER, CQCC68, CERAMIC, LCC-68, Microcontroller

Overview of 8550201UA by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8550201UA by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8550201UA by NXP Semiconductors

8550201UA
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
LCC
Package Description
QCCN,
Pin Count
68
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
16
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-CQCC-N68
Number of I/O Lines
16
Number of Terminals
68
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PWM Channels
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. 8550201UA
    NXP Semiconductors
    IC 16-BIT, 8 MHz, MICROCONTROLLER, CQCC68, CERAMIC, LCC-68, Microcontroller
    VS

Alternate Parts for 8550201UA

This table gives cross-reference parts and alternative options found for 8550201UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8550201UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8550201UC IC 16-BIT, 8 MHz, MICROCONTROLLER, CQCC68, CERAMIC, LCC-68, Microcontroller NXP Semiconductors 8550201UA vs 8550201UC
8550201UA Microcontroller, 16-Bit, 8MHz, Bipolar, CQCC68, CERAMIC, LCC-68 Lansdale Semiconductor Inc 8550201UA vs 8550201UA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8550201UA by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8550201UA by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 8550201UA would you like to use for your alert(s)?
  • Please alert me when 8550201UA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8550201UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8550201UA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8550201UA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8550201UA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8550201UA by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: