Part Details for 8550104 by Molex
Overview of 8550104 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8550104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-08-55-0104
|
TME | Contact, female, gold-plated, 24AWG÷18AWG, KK 396, bulk, crimped Min Qty: 6 | 479 |
|
$0.1130 / $0.2290 | Buy Now |
DISTI #
8550104
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: 8550104) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8550104
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: 8550104) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |